
HT8GDBF7 | |
|---|---|
DigiKey Part Number | 5730-HT8GDBF7-ND |
Manufacturer | |
Manufacturer Product Number | HT8GDBF7 |
Description | EXTENDED PUSH BUTTON, BLUE, LED, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Blue |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Illuminated - Blue |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, HT800 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,76000 € | 175,76 € |
| Unit Price without VAT: | 175,76000 € |
|---|---|
| Unit Price with VAT: | 209,15440 € |

