
HT8GBGAF7 | |
|---|---|
DigiKey Part Number | 5730-HT8GBGAF7-ND |
Manufacturer | |
Manufacturer Product Number | HT8GBGAF7 |
Description | ILLUMPUSHBUTTON,FULLVOLTAGE,GREE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Green |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 120 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 30.50mm Dia |
Switch Function Off-Mom | Operating Temperature -12°C ~ 60°C |
Current Rating (Amps) 6A (AC), 1.1A (DC) | Mechanical Life 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,76000 € | 175,76 € |
| 10 | 146,23500 € | 1.462,35 € |
| 25 | 136,96040 € | 3.424,01 € |
| 50 | 130,85660 € | 6.542,83 € |
| Unit Price without VAT: | 175,76000 € |
|---|---|
| Unit Price with VAT: | 209,15440 € |

