
HT8FBRF7 | |
|---|---|
DigiKey Part Number | 5730-HT8FBRF7-ND |
Manufacturer | |
Manufacturer Product Number | HT8FBRF7 |
Description | MUSHROOM HEAD PUSH BUTTON,RED,LE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, HT800 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,71000 € | 242,71 € |
| 10 | 202,55500 € | 2.025,55 € |
| 25 | 190,08720 € | 4.752,18 € |
| Unit Price without VAT: | 242,71000 € |
|---|---|
| Unit Price with VAT: | 288,82490 € |

