
HT8DBRB | |
|---|---|
DigiKey Part Number | 5730-HT8DBRB-ND |
Manufacturer | |
Manufacturer Product Number | HT8DBRB |
Description | MUSHROOMHEADPUSHBUTTON,NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 1.1A (DC) |
Mfr | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 125 V |
Packaging Box | Actuator Type Round, Button, Mushroom |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -12°C ~ 60°C |
Switch Function On-Off | Mechanical Life 10,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,61000 € | 150,61 € |
| Unit Price without VAT: | 150,61000 € |
|---|---|
| Unit Price with VAT: | 179,22590 € |

