
HT8D | |
|---|---|
DigiKey Part Number | 5730-HT8D-ND |
Manufacturer | |
Manufacturer Product Number | HT8D |
Description | CONTACT BLOCK, CLEAR, 1NC, 30 MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A (AC), 1.1A (DC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A (AC), 1.1A (DC) | |
(Select First, Then Apply Filters) Compatible Series | Eaton, HT800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,40000 € | 56,40 € |
| Unit Price without VAT: | 56,40000 € |
|---|---|
| Unit Price with VAT: | 67,11600 € |

