
HT8CBH | |
|---|---|
DigiKey Part Number | 5730-HT8CBH-ND |
Manufacturer | |
Manufacturer Product Number | HT8CBH |
Description | MUSHROOM HEAD PUSH BUTTON, BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Eaton, HT800 | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,27000 € | 132,27 € |
| Unit Price without VAT: | 132,27000 € |
|---|---|
| Unit Price with VAT: | 157,40130 € |

