
HT8AER | |
|---|---|
DigiKey Part Number | 5730-HT8AER-ND |
Manufacturer | |
Manufacturer Product Number | HT8AER |
Description | MUSHROOMHEADPUSHBUTTON,RED,NONIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, HT800 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,90000 € | 87,90 € |
| Unit Price without VAT: | 87,90000 € |
|---|---|
| Unit Price with VAT: | 104,60100 € |

