
HT8AEHA | |
|---|---|
DigiKey Part Number | 5730-HT8AEHA-ND |
Manufacturer | |
Manufacturer Product Number | HT8AEHA |
Description | MUSHRMHEADPUSHBUTTON,NONILLUM,BL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 1.1A (DC) |
Mfr | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 125 V |
Packaging Box | Actuator Type Round, Button, Mushroom |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -12°C ~ 60°C |
Switch Function Off-Mom | Mechanical Life 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 € | 112,20 € |
| Unit Price without VAT: | 112,20000 € |
|---|---|
| Unit Price with VAT: | 133,51800 € |

