
HT8ABGAB | |
|---|---|
DigiKey Part Number | 5730-HT8ABGAB-ND |
Manufacturer | |
Manufacturer Product Number | HT8ABGAB |
Description | EXTENDPUSHBUTTNOP,NONILLUM,GRN,1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 1.1A (DC) |
Mfr | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 125 V |
Packaging Box | Actuator Type Round, Button |
Part Status Active | Color - Actuator/Cap Green |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -12°C ~ 60°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,60000 € | 88,60 € |
| Unit Price without VAT: | 88,60000 € |
|---|---|
| Unit Price with VAT: | 105,43400 € |

