
HT8ABG | |
|---|---|
DigiKey Part Number | 5730-HT8ABG-ND |
Manufacturer | |
Manufacturer Product Number | HT8ABG |
Description | EXTENDEDPUSHBUTTON,GREEN,NON-ILL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, HT800 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,30000 € | 44,30 € |
| 10 | 36,59000 € | 365,90 € |
| 25 | 34,02960 € | 850,74 € |
| 50 | 32,30640 € | 1.615,32 € |
| 100 | 30,76570 € | 3.076,57 € |
| 250 | 28,99688 € | 7.249,22 € |
| Unit Price without VAT: | 44,30000 € |
|---|---|
| Unit Price with VAT: | 52,71700 € |

