
HT8AARF1Q1 | |
|---|---|
DigiKey Part Number | 5730-HT8AARF1Q1-ND |
Manufacturer | |
Manufacturer Product Number | HT8AARF1Q1 |
Description | FLUSHPUSHBUTTNOP,NONILLUM,RED,2N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 6A (AC), 1.1A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -12°C ~ 60°C | |
Mechanical Life | 6,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,27000 € | 132,27 € |
| Unit Price without VAT: | 132,27000 € |
|---|---|
| Unit Price with VAT: | 157,40130 € |

