
HT8AAHAB | |
|---|---|
DigiKey Part Number | 5730-HT8AAHAB-ND |
Manufacturer | |
Manufacturer Product Number | HT8AAHAB |
Description | FLUSHPUSHBUTTNOP,NONILLUM,BLK,1N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 1.1A (DC) |
Mfr | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 125 V |
Packaging Box | Actuator Type Round, Button, Flush |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -12°C ~ 60°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,90000 € | 87,90 € |
| 10 | 72,77900 € | 727,79 € |
| 25 | 67,90000 € | 1.697,50 € |
| 50 | 64,65400 € | 3.232,70 € |
| 100 | 61,77780 € | 6.177,78 € |
| Unit Price without VAT: | 87,90000 € |
|---|---|
| Unit Price with VAT: | 104,60100 € |

