
HT8AAH | |
|---|---|
DigiKey Part Number | 5730-HT8AAH-ND |
Manufacturer | |
Manufacturer Product Number | HT8AAH |
Description | FLUSH PUSH BUTTON,BLACK,NON-ILLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, HT800 | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,85000 € | 44,85 € |
| 10 | 37,05100 € | 370,51 € |
| 25 | 34,45800 € | 861,45 € |
| 50 | 32,71320 € | 1.635,66 € |
| 100 | 31,15300 € | 3.115,30 € |
| 250 | 29,36196 € | 7.340,49 € |
| Unit Price without VAT: | 44,85000 € |
|---|---|
| Unit Price with VAT: | 53,37150 € |

