
FAZ-S4/1 | |
|---|---|
DigiKey Part Number | 5730-FAZ-S4/1-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-S4/1 |
Description | FAZ UL 1077 1P4 A S CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 415 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-S4/1 Models |
Category | Current Rating (Amps) 4A |
Manufacturer Eaton Electrical | Voltage Rating - AC 415 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 235, EN 45545-2, EN 60947-2, EN 60898, IEC 60898, IEC 60947-2, IEC 61373, UL 1077 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,33000 € | 233,33 € |
| 5 | 193,38200 € | 966,91 € |
| 10 | 178,25200 € | 1.782,52 € |
| 50 | 147,22900 € | 7.361,45 € |
| Unit Price without VAT: | 233,33000 € |
|---|---|
| Unit Price with VAT: | 277,66270 € |

