
FAZ-S2/1 | |
|---|---|
DigiKey Part Number | 5730-FAZ-S2/1-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-S2/1 |
Description | FAZ UL 1077 1P 2A S CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-S2/1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60947-2, UL 1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,33000 € | 233,33 € |
| 5 | 193,38200 € | 966,91 € |
| 10 | 178,25200 € | 1.782,52 € |
| 50 | 147,22900 € | 7.361,45 € |
| Unit Price without VAT: | 233,33000 € |
|---|---|
| Unit Price with VAT: | 277,66270 € |

