
FAZ-K2/1 | |
|---|---|
DigiKey Part Number | 5730-FAZ-K2/1-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-K2/1 |
Description | FAZ UL 1077 1P 2A K CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-K2/1 Models |
Category | Current Rating (Amps) 2A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,33000 € | 233,33 € |
| 6 | 189,29000 € | 1.135,74 € |
| 10 | 178,25200 € | 1.782,52 € |
| 50 | 147,22900 € | 7.361,45 € |
| Unit Price without VAT: | 233,33000 € |
|---|---|
| Unit Price with VAT: | 277,66270 € |

