Circuit Breaker Thermal Magnetic 8A 277 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-D8/1-SP

DigiKey Part Number
5730-FAZ-D8/1-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-D8/1-SP
Description
FAZ UL 1077 SUPP. 1P 8A D CURVE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 8A 277 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-D8/1-SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
8A
Manufacturer
Eaton Electrical
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,63000 €41,63 €
534,53400 €172,67 €
1031,85700 €318,57 €
5026,37740 €1.318,87 €
10024,29930 €2.429,93 €
25021,78072 €5.445,18 €
Manufacturers Standard Package
Unit Price without VAT:41,63000 €
Unit Price with VAT:49,53970 €