
FAZ-D7/1-RT-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-D7/1-RT-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D7/1-RT-SP |
Description | FAZ 1P 7A D CURVE RING TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D7/1-RT-SP Models |
Category | Current Rating (Amps) 7A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,78000 € | 217,78 € |
| 5 | 180,50200 € | 902,51 € |
| 10 | 166,38700 € | 1.663,87 € |
| 50 | 137,44600 € | 6.872,30 € |
| Unit Price without VAT: | 217,78000 € |
|---|---|
| Unit Price with VAT: | 259,15820 € |

