
FAZ-D4/3 | |
|---|---|
DigiKey Part Number | 5730-FAZ-D4/3-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D4/3 |
Description | FAZ UL 1077 3P 4A D CURVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D4/3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,26000 € | 122,26 € |
| 5 | 101,37000 € | 506,85 € |
| 10 | 93,47100 € | 934,71 € |
| 50 | 77,28500 € | 3.864,25 € |
| 100 | 71,13790 € | 7.113,79 € |
| Unit Price without VAT: | 122,26000 € |
|---|---|
| Unit Price with VAT: | 145,48940 € |

