
FAZ-D2/2-RT | |
|---|---|
DigiKey Part Number | 5730-FAZ-D2/2-RT-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D2/2-RT |
Description | FAZ 2P 2A D CURVE RING TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D2/2-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,72000 € | 462,72 € |
| 5 | 383,25600 € | 1.916,28 € |
| 10 | 353,13300 € | 3.531,33 € |
| Unit Price without VAT: | 462,72000 € |
|---|---|
| Unit Price with VAT: | 550,63680 € |

