
FAZ-D15/3 | |
|---|---|
DigiKey Part Number | 5730-FAZ-D15/3-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D15/3 |
Description | FAZ UL 1077 3P 15A D CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D15/3 Models |
Category | Current Rating (Amps) 15A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 € | 120,74 € |
| 5 | 100,11000 € | 500,55 € |
| 10 | 92,30800 € | 923,08 € |
| 50 | 76,32400 € | 3.816,20 € |
| 100 | 70,25340 € | 7.025,34 € |
| Unit Price without VAT: | 120,74000 € |
|---|---|
| Unit Price with VAT: | 143,68060 € |

