New at DigiKey
Circuit Breaker Thermal Magnetic 13A 277 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-D13/1-SP

DigiKey Part Number
5730-FAZ-D13/1-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-D13/1-SP
Description
IEC SUPP PROTECTOR,13A,277/480VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 13A 277 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
13A
Manufacturer
Eaton Electrical
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
48 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,27000 €32,27 €
1028,36200 €283,62 €
2526,94240 €673,56 €
5025,91540 €1.295,77 €
10024,92800 €2.492,80 €
25023,68004 €5.920,01 €
Manufacturers Standard Package
Unit Price without VAT:32,27000 €
Unit Price with VAT:38,40130 €