
FAZ-C6/1-RT-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C6/1-RT-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C6/1-RT-SP |
Description | FAZ 1P 6A C CURVE RING TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C6/1-RT-SP Models |
Category | Current Rating (Amps) 6A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,43000 € | 225,43 € |
| 5 | 186,83400 € | 934,17 € |
| 10 | 172,21900 € | 1.722,19 € |
| 50 | 142,25520 € | 7.112,76 € |
| Unit Price without VAT: | 225,43000 € |
|---|---|
| Unit Price with VAT: | 268,26170 € |

