Circuit Breaker Thermal Magnetic 5A AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C5/3

DigiKey Part Number
5730-FAZ-C5/3-ND
Manufacturer
Manufacturer Product Number
FAZ-C5/3
Description
FAZ UL 1077 3P 5A C CURVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 5A AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-C5/3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Eaton Electrical
Current Rating (Amps)
5A
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 235, IEC 60947-2, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,74000 €120,74 €
5100,11000 €500,55 €
1092,30800 €923,08 €
5076,32400 €3.816,20 €
10070,25340 €7.025,34 €
Manufacturers Standard Package
Unit Price without VAT:120,74000 €
Unit Price with VAT:143,68060 €