
FAZ-C5/2-RT | |
|---|---|
DigiKey Part Number | 5730-FAZ-C5/2-RT-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C5/2-RT |
Description | FAZ 2P 5A C CURVE RING TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C5/2-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,97000 € | 456,97 € |
| 5 | 378,49200 € | 1.892,46 € |
| 10 | 348,74300 € | 3.487,43 € |
| Unit Price without VAT: | 456,97000 € |
|---|---|
| Unit Price with VAT: | 543,79430 € |

