
FAZ-C4/2-NA | |
---|---|
DigiKey Part Number | 5730-FAZ-C4/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C4/2-NA |
Description | FAZ-NA UL 489 MCB 2P 4A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C4/2-NA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,05000 € | 112,05 € |
5 | 92,91400 € | 464,57 € |
10 | 85,67500 € | 856,75 € |
50 | 70,84880 € | 3.542,44 € |
100 | 65,21840 € | 6.521,84 € |
Unit Price without VAT: | 112,05000 € |
---|---|
Unit Price with VAT: | 133,33950 € |