New at DigiKey
Circuit Breaker Thermal Magnetic 4A 277 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C4/1-NA-DC-SP

DigiKey Part Number
5730-FAZ-C4/1-NA-DC-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-C4/1-NA-DC-SP
Description
IEC MINIATURE CCT BREAKER, 4 A,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 4A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A
Manufacturer
Eaton Electrical
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
60 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1269,91000 €269,91 €
5223,67600 €1.118,38 €
10206,16600 €2.061,66 €
Manufacturers Standard Package
Unit Price without VAT:269,91000 €
Unit Price with VAT:321,19290 €