FAZ-C32/1-NA-DC-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 58,69000 €
New at DigiKey
Image for FAZ-C32/1-NA-DC-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C32/1-NA-DC-SP

DigiKey Part Number
5730-FAZ-C32/1-NA-DC-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-C32/1-NA-DC-SP
Description
IEC MINIATURE CCT BREAKER, 32 A,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 32A 277 V AC 60 V DC Lever DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
32A
Manufacturer
Eaton Electrical
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
60 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAZ-C32/1-NA-SPEaton Electrical05730-FAZ-C32/1-NA-SP-ND58,69000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1269,91000 €269,91 €
Manufacturers Standard Package
Unit Price without VAT:269,91000 €
Unit Price with VAT:321,19290 €