
FAZ-C30/1-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C30/1-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C30/1-SP |
Description | FAZ UL 1077 SUPP. 1P 30A C CURVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C30/1-SP Models |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 235, IEC 60947-2, UL1077 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,63000 € | 41,63 € |
| 5 | 34,53400 € | 172,67 € |
| 10 | 31,85700 € | 318,57 € |
| 50 | 26,37740 € | 1.318,87 € |
| 100 | 24,29930 € | 2.429,93 € |
| 250 | 21,78072 € | 5.445,18 € |
| Unit Price without VAT: | 41,63000 € |
|---|---|
| Unit Price with VAT: | 49,53970 € |

