
FAZ-C25/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-C25/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C25/2 |
Description | FAZ UL 1077 2P 25A C CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 480 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C25/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,18000 € | 79,18 € |
| 5 | 65,66400 € | 328,32 € |
| 10 | 60,55900 € | 605,59 € |
| 50 | 50,10260 € | 2.505,13 € |
| 100 | 46,13380 € | 4.613,38 € |
| Unit Price without VAT: | 79,18000 € |
|---|---|
| Unit Price with VAT: | 94,22420 € |

