
FAZ-C20/4-RT | |
|---|---|
DigiKey Part Number | 5730-FAZ-C20/4-RT-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C20/4-RT |
Description | FAZ-NA 480VAC 4P 20A C CURVE RT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C20/4-RT Models |
Category | Current Rating (Amps) 20A |
Manufacturer Eaton Electrical | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 96 V |
Packaging Bag | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,87000 € | 331,87 € |
| 6 | 269,12833 € | 1.614,77 € |
| 12 | 247,99167 € | 2.975,90 € |
| Unit Price without VAT: | 331,87000 € |
|---|---|
| Unit Price with VAT: | 394,92530 € |

