
FAZ-C20/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-C20/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C20/2-NA |
Description | FAZ-NA UL 489 MCB 2P 20A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C20/2-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 € | 115,91 € |
| 5 | 96,11200 € | 480,56 € |
| 10 | 88,62400 € | 886,24 € |
| 50 | 73,28400 € | 3.664,20 € |
| 100 | 67,45770 € | 6.745,77 € |
| Unit Price without VAT: | 115,91000 € |
|---|---|
| Unit Price with VAT: | 137,93290 € |






