
FAZ-C10/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-C10/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C10/2-NA |
Description | FAZ-NA UL 489 MCB 2P 10A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 10A 240 V AC 48 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C10/2-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,82000 € | 112,82 € |
| 5 | 93,55200 € | 467,76 € |
| 10 | 86,26500 € | 862,65 € |
| 50 | 71,33600 € | 3.566,80 € |
| 100 | 65,66690 € | 6.566,69 € |
| Unit Price without VAT: | 112,82000 € |
|---|---|
| Unit Price with VAT: | 134,25580 € |




