
M22S-D-G-K11 | |
|---|---|
DigiKey Part Number | 5730-M22S-D-G-K11-ND |
Manufacturer | |
Manufacturer Product Number | M22S-D-G-K11 |
Description | NON-ILL MOM PB BLK-BZL FLSH GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 3A (DC) |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Rear | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.50mm Dia |
Circuit | Mechanical Life 5,000,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,33000 € | 33,33 € |
| 10 | 28,32800 € | 283,28 € |
| 25 | 26,55480 € | 663,87 € |
| 50 | 25,28820 € | 1.264,41 € |
| 100 | 24,08230 € | 2.408,23 € |
| 250 | 22,57652 € | 5.644,13 € |
| Unit Price without VAT: | 33,33000 € |
|---|---|
| Unit Price with VAT: | 39,66270 € |

