
FAZ-C2/2-NA-DC | |
|---|---|
DigiKey Part Number | 5730-FAZ-C2/2-NA-DC-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C2/2-NA-DC |
Description | FAZ-NA UL 489 MCB 2P 2A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C2/2-NA-DC Models |
Category | Current Rating (Amps) 2A |
Manufacturer Eaton Electrical | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,70000 € | 503,70 € |
| 5 | 417,15400 € | 2.085,77 € |
| 10 | 384,34300 € | 3.843,43 € |
| Unit Price without VAT: | 503,70000 € |
|---|---|
| Unit Price with VAT: | 599,40300 € |

