
FAZ-C2/1-NA-DC-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C2/1-NA-DC-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C2/1-NA-DC-SP |
Description | FAZ-NA 1P 2A C CURVE DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C2/1-NA-DC-SP Models |
Category | Current Rating (Amps) 2A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,05000 € | 257,05 € |
| 5 | 213,02600 € | 1.065,13 € |
| 10 | 196,35000 € | 1.963,50 € |
| 50 | 162,14880 € | 8.107,44 € |
| Unit Price without VAT: | 257,05000 € |
|---|---|
| Unit Price with VAT: | 305,88950 € |

