
FAZ-C1.5/1-NA-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C1.5/1-NA-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C1.5/1-NA-SP |
Description | FAZ-C1,5/1-NA-SP FAZ-NA 1P 1.5A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.5A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C1.5/1-NA-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,55000 € | 57,55 € |
| 5 | 47,73400 € | 238,67 € |
| 10 | 44,02800 € | 440,28 € |
| 50 | 36,44200 € | 1.822,10 € |
| 100 | 33,56360 € | 3.356,36 € |
| 250 | 30,17552 € | 7.543,88 € |
| Unit Price without VAT: | 57,55000 € |
|---|---|
| Unit Price with VAT: | 68,48450 € |

