
FAZ-B8/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-B8/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B8/2 |
Description | IEC SUPP PROTECTOR,8A,277/480VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 8A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 96 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Approval Agency CE, EN 45545-2, EN 60947-2, EN 61373, IEC 60947-2, IEC 61373 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,69000 € | 61,69 € |
| Unit Price without VAT: | 61,69000 € |
|---|---|
| Unit Price with VAT: | 73,41110 € |

