
FAZ-B4/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-B4/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B4/2 |
Description | FAZ UL 1077 2P 4A B CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B4/2 Models |
Category | Current Rating (Amps) 4A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,18000 € | 79,18 € |
| 5 | 65,66400 € | 328,32 € |
| 10 | 60,55900 € | 605,59 € |
| 50 | 50,10260 € | 2.505,13 € |
| 100 | 46,13380 € | 4.613,38 € |
| Unit Price without VAT: | 79,18000 € |
|---|---|
| Unit Price with VAT: | 94,22420 € |

