
FAZ-B4/1-NA-L-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-B4/1-NA-L-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B4/1-NA-L-SP |
Description | FAZ-NA UL 489 MCB 240VAC 1P 4A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 415 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,75000 € | 51,75 € |
| 5 | 42,92600 € | 214,63 € |
| 10 | 39,59500 € | 395,95 € |
| 50 | 32,77620 € | 1.638,81 € |
| 100 | 30,18980 € | 3.018,98 € |
| 250 | 27,05432 € | 6.763,58 € |
| Unit Price without VAT: | 51,75000 € |
|---|---|
| Unit Price with VAT: | 61,58250 € |

