
FAZ-B25/1-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-B25/1-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B25/1-SP |
Description | IEC SUPP PROTECTOR,25A,277/480VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 277 V AC 48 V DC Lever DIN Rail |
Category | Current Rating (Amps) 25A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 48 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency C22.2 No.235, IEC 60947-2, UL 1077 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 € | 32,25 € |
| Unit Price without VAT: | 32,25000 € |
|---|---|
| Unit Price with VAT: | 38,37750 € |

