Circuit Breaker Thermal Magnetic 12A 480 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-B12/3

DigiKey Part Number
5730-FAZ-B12/3-ND
Manufacturer
Manufacturer Product Number
FAZ-B12/3
Description
FAZ UL 1077 3P 12A B CURVE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 12A 480 V AC 96 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-B12/3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
12A
Manufacturer
Eaton Electrical
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
96 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1539,86000 €539,86 €
5447,06200 €2.235,31 €
10411,87900 €4.118,79 €
Manufacturers Standard Package
Unit Price without VAT:539,86000 €
Unit Price with VAT:642,43340 €