
FAK-S | |
|---|---|
DigiKey Part Number | 5730-FAK-S-ND |
Manufacturer | |
Manufacturer Product Number | FAK-S |
Description | BLK MOM PALM SWITCH GRY ENCL TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Domed Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round Domed | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,07000 € | 156,07 € |
| 5 | 129,38600 € | 646,93 € |
| 10 | 119,28900 € | 1.192,89 € |
| 50 | 98,59580 € | 4.929,79 € |
| Unit Price without VAT: | 156,07000 € |
|---|---|
| Unit Price with VAT: | 185,72330 € |

