
FAK-R-V-KC11-IY | |
|---|---|
DigiKey Part Number | 5730-FAK-R-V-KC11-IY-ND |
Manufacturer | |
Manufacturer Product Number | FAK-R-V-KC11-IY |
Description | RD P-RELEAS PALM SW YEL ENCL TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,04000 € | 288,04 € |
| 5 | 238,68000 € | 1.193,40 € |
| 10 | 219,98400 € | 2.199,84 € |
| Unit Price without VAT: | 288,04000 € |
|---|---|
| Unit Price with VAT: | 342,76760 € |


