
EDC210SP | |
|---|---|
DigiKey Part Number | 5730-EDC210SP-ND |
Manufacturer | |
Manufacturer Product Number | EDC210SP |
Description | CURRENT SENSOR TRANSDUCER 100A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Current Transducer Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output Current |
Mfr | Frequency DC |
Series | Accuracy ±2% |
Packaging Bulk | Voltage - Supply 24V |
Part Status Active | Operating Temperature -20°C ~ 50°C |
For Measuring DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,57000 € | 335,57 € |
| 5 | 309,52400 € | 1.547,62 € |
| 10 | 298,94200 € | 2.989,42 € |
| 25 | 285,50400 € | 7.137,60 € |
| Unit Price without VAT: | 335,57000 € |
|---|---|
| Unit Price with VAT: | 399,32830 € |


