
EDC1420SC | |
|---|---|
DigiKey Part Number | 5730-EDC1420SC-ND |
Manufacturer | |
Manufacturer Product Number | EDC1420SC |
Description | CURRENT SENSOR TRANSDUCER 20A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Current Transducer Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output Current |
Mfr | Frequency DC |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply 24V |
Part Status Active | Operating Temperature -20°C ~ 50°C |
For Measuring DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,79000 € | 370,79 € |
| 5 | 342,01600 € | 1.710,08 € |
| 10 | 330,32400 € | 3.303,24 € |
| 25 | 315,47600 € | 7.886,90 € |
| Unit Price without VAT: | 370,79000 € |
|---|---|
| Unit Price with VAT: | 441,24010 € |


