
ECX77D2BJB-K | |
|---|---|
DigiKey Part Number | 5730-ECX77D2BJB-K-ND |
Manufacturer | |
Manufacturer Product Number | ECX77D2BJB-K |
Description | COMBMOTORSTART,THERM,240VAC,SELE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120 ~ 480VAC Supply 12A Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 12A | |
Voltage - Supply | 120 ~ 480VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.815,69000 € | 1.815,69 € |
| Unit Price without VAT: | 1.815,69000 € |
|---|---|
| Unit Price with VAT: | 2.160,67110 € |

