
ECX77D2BJB-J | |
|---|---|
DigiKey Part Number | 5730-ECX77D2BJB-J-ND |
Manufacturer | |
Manufacturer Product Number | ECX77D2BJB-J |
Description | COMBMOTORSTART,THERM,240VAC,SELE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120 ~ 480VAC Supply 12A Load |
Datasheet | Datasheet |
Category | Motor Type AC Motor |
Manufacturer Eaton Electrical | Control / Drive Type Motor Starter |
Series | Number of Motors 1 |
Packaging Box | Current - Output 12A |
Part Status Active | Voltage - Supply 120 ~ 480VAC |
Type Module | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.793,11000 € | 1.793,11 € |
| Unit Price without VAT: | 1.793,11000 € |
|---|---|
| Unit Price with VAT: | 2.133,80090 € |

