
ECSTD401SC | |
|---|---|
DigiKey Part Number | 5730-ECSTD401SC-ND |
Manufacturer | |
Manufacturer Product Number | ECSTD401SC |
Description | CURRENT SENSOR SWITCH 175A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 175A 1 Channel Current Switch Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -15°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 € | 191,71 € |
| 5 | 176,82800 € | 884,14 € |
| 10 | 170,78200 € | 1.707,82 € |
| 25 | 163,10480 € | 4.077,62 € |
| 50 | 157,52820 € | 7.876,41 € |
| Unit Price without VAT: | 191,71000 € |
|---|---|
| Unit Price with VAT: | 228,13490 € |

