
ECSJ402SP | |
|---|---|
DigiKey Part Number | 5730-ECSJ402SP-ND |
Manufacturer | |
Manufacturer Product Number | ECSJ402SP |
Description | CURRENT SENSOR SWITCH 200A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Current Switch Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC, 40Hz ~ 100Hz | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | - | |
Response Time | 100ms | |
Current - Supply (Max) | 200A | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,10000 € | 185,10 € |
| 5 | 170,73200 € | 853,66 € |
| 10 | 164,89500 € | 1.648,95 € |
| 25 | 157,48320 € | 3.937,08 € |
| 50 | 152,09940 € | 7.604,97 € |
| Unit Price without VAT: | 185,10000 € |
|---|---|
| Unit Price with VAT: | 220,26900 € |

